Evo-Stik 30812180 Flashband & Primer 75mm x 3.75m

Extended range
Order Code:

87-2580

Brand: Evo-Stik MPN: 30812180 EAN-13: 5010591999244
  • Quickly find another product in this range by Width:

    75mm 100mm 225mm 300mm
Qty Was Unit Price (Ex VAT)
1+ £8.71   £7.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This self-adhesive flashing strip from Evo-Stik provides an instant watertight seal so is ideal for use with a wide range of building materials. This Flashband includes a primer for ease of application.


  • Quick and easy to use
  • Ideal for emergencies
  • Length 3.75m
  • Width 75mm
  • Manufacturer's part 194601
Type Flashing strip
Length 3.75m
Material N/A
Width 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot