Evo-Stik 348103 Impact Adhesive - 250ml Tin

Standard range
Order Code:

87-2616

Brand: Evo-Stik MPN: 30812365 EAN-13: 5010591005624
  • Quickly find another product in this range by Volume:

    30g 65g 250ml 500ml
Qty Unit Price (Ex VAT)
1+ £6.01
12+ £5.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 14 days

If you want something to stick look no further than this impact adhesive from Evo-Stik. This one-part contact adhesive is ideal for numerous jobs in the home and workplace. Evo-Stik impact adhesive produces a high-strength bond on contact without using jigs, clamps or other support.


  • Suitable for bonding most materials
  • Ideal for emergency repairs
  • Supplied in tin of 250ml
  • Manufacturer's part 348103
Type General purpose
Volume 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot