Evo-Stik 30812991 TX528 Thixotropic Contact Adhesive 5 Litre

Standard range
Order Code:

87-2664

Brand: Evo-Stik MPN: 30812991 EAN-13: 5010591005150
  • Quickly find another product in this range by Volume:

    1000ml 5000ml
Qty Unit Price (Ex VAT)
1+ £107.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 19/02/2025

This non-drip contact adhesive from Evo-Stik becomes less viscous when shaken or agitated so allows slight adjustment when fixing items. This makes it ideal for use on vertical or overhead surfaces. It is ideal for use with wood, metal, rubber, stone, ceramics glass and a range of other materials.


  • High strength with a permanent bond
  • Low odour
  • Supplied in 5 litre can
  • Manufacturer's part 657700

Note: Not suitable for use on polystyrene or cellulose painted surfaces.

Type Thixotropic
Volume 5000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot