Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £130.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Standard temperature 12mm glue sticks.
Please note that the diameter of these glue sticks is 12mm and may not fit other brands of glue gun.
Type | Glue stick |
---|---|
Colour | Natural |
Diameter | 12mm |
Length | 300mm |
Lifetime Warranty | No |
Melt Temperature | Standard |
Pack Quantity | N/A |
Pack Weight | 5000g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In