Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bostik 30813370 Craft Cool Melt Glue Gun

Order Code:  

87-4064

  Copy to clipboard
Brand: Bostik  Copy to clipboard MPN: 30813370 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock29 due on 09/08/2024

The Bostik Craft Glue Gun is a low temperature glue gun giving high bond strength with the lowest possible glue melt temperature.

Ideal for industrial applications where delicate components could be damaged, and suited to use in conjunction with delicate fabrics, floristry, and model making, the CE approved glue gun is a high quality product that represents outstanding value on the market.


  • Melting temperature 90°C
  • Reduces the risk of serious burns
  • Easy trigger action
  • Provides an even application
  • Constant thermostatic control
  • Retractable stand
  • Bonds in seconds
  • Supplied with glue sticks, plug and stand
Feed Mechanism Trigger
Glue Stick Diameter 11mm
Low / High Temperature Low
Plug Type UK 13A
Supply Voltage 230V
Wattage 55

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 March 2019 Question by: Rapid Customer | Product code: 87-4064
Q. do these use round or oval glue sticks?
A. Hi Madi, thank you for your question. The sticks for this glue gun are round, please see the accessories tab.


16 January 2013 Question by: Rapid Customer | Product code: 87-4064
Q. WHAT DIAMETER GLUE STICKS DOES THIS GUN TAKE???????
A. Hi Will. Thank you for your question. The sticks for this gun can be found here. These are special cool melt sticks with a diameter of around 10mm.

Reviews


Great for school groups

Reviewed by: Dr Juliette Jackson - 14 December 2016
Although still hot - this glue gun doesn't get as hot as others I've used with school groups and is much less of a worry! It looks and feels really well made - nice and robust.