Bostik 30813562 Glue Sticks 11mm x 190mm for Craft Cool Melt Glue Gun - 500g

Standard range
Order Code:

87-4066

Brand: Bostik MPN: 30813562 EAN-13: 5000399004783
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
86 in stock, despatched same dayAdditional 60 due on 04/02/2025

These Bostik Glue Sticks can be used with the Craft Glue Gun and will bond most household materials instantly with a clean, economical and strong bond, making them ideal for household repairs, craft and hobby use.


  • Sticks PVC, metal, fabric, leather, tiles, brick and much more
  • Adhesive is colourless and odourless
  • Stick diameter 11mm
  • Length of each stick is 190mm
  • Supplied in a 500g pack
  • Each pack contains 26 sticks (approx)
Type Glue stick
Colour Natural
Diameter 11mm
Length 190mm
Lifetime Warranty No
Melt Temperature 90°C
Pack Quantity 26
Pack Weight 500g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 8, 2018 Question by: Rapid Customer | Product code: 87-4066
Q. approximately how many sticks per box?
A. Hi Brian, thank you for your question. This will vary from box to box depending on the batch produced, the quantity is approximately 26 sticks per box.


Tuesday, March 11, 2014 Question by: Rapid Customer | Product code: 87-4066
Q. CAN THIS GLUE GUN BE USED ON CARD
A. Hi Mary. Thank you for your question. This glue gun can be used on card.

Reviews


Be the first to submit a review

Trustpilot