Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Black Self-adhesive Felt Roll - 450mm x 5m

Standard range
Order Code:  

87-6133

 
Brand: Rapid MPN: AFBL EAN-13: 0761856617636
  • Quickly find another product in this range by Colour:

    Black Green
Qty Unit Price (Ex VAT)
1+ £41.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 weeks

These rolls of Black Felt have a self-adhesive backing, making it ideal for textiles, art and craft projects. The felt can be easily cut to any shape and size and is supplied on 5 metre rolls (450mm wide).


  • Black Felt
  • Self-adhesive backing
  • Ideal for textiles, art and craft projects
  • Can be easily cut to any shape and size
  • Width 450mm
  • 1mm depth
  • Supplied in 5 metre rolls
Colour Black
Sheets 1
Size 5000 x 450mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot