Christmas Opening Hours and Delivery Dates here

Antistat 010-0012 Metal Shielding Bag 5x26" 127 x 660.4mm Pack Of 100

Order Code:

87-9368

Brand: Antistat MPN: 010-0012
Qty Unit Price (Ex VAT)
1+ £15.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 127 x 660.4mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0012
    Type Shielding bag
    Colour Semi-transparent
    Dimensions 660 x 127mm
    Quantity 100

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot