Antistat 053-1001 High Temperature Masking Dots 8mm - Roll Of 1000
Image Representative of Range

Antistat 053-1001 High Temperature Masking Dots 8mm - Roll Of 1000

Standard range
Order Code:

87-9532

Brand: Antistat MPN: 053-1001
  • Quickly find another product in this range by Width:

    6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Use these high temperature 8mm masking dots from Antistat to protect gold fingers on printed circuit boards during wave solder or solder dip processes or for electrical insulation. Supplied on a roll of 1000, these dots are made from polyimide film with silicone adhesive on a clear, easy-release liner.


  • Excellent electrical and physical properties over a wide range of temperatures
  • Low residue
  • Neither corrosive nor ozone depleting
  • Flame and chemical resistant
  • Diameter 8mm
  • Manufacturer's part 053-1001
Type Masking dots
Colour Amber
Length N/A
Width 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot