Integrity® 600-0220 100% Polyester Dry Wipes 9x9 100 Wipes Per Pack
Image Representative of Range

Integrity® 600-0220 100% Polyester Dry Wipes 9"x9" 100 Wipes Per Pack

Standard range
Order Code:

87-9542

Brand: Integrity MPN: 600-0220
Qty Unit Price (Ex VAT)
1+ £20.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2025

Integrity polyester dry wipes are lightweight and made from single-knit 100% continuous-filament polyester. All four edges are laser cut and sealed to prevent particle and fibre release, ensuring ultra-low lint and particle levels. The wipes have good absorbency and wiping efficiency, and resist abrasion under rigorous use. They are ideal for cleaning surfaces to control submicron particles, fibres and chemical residue.


  • Made from 100% continuous polyester
  • For cleaning of surfaces to control submicron particles
  • Laser cut sealed edge
  • Solvent safe
  • Double bagged and vacuum cleanroom packed
  • Suitable for class ISO 4 to ISO 6 cleanrooms
  • Size 229 x 229mm (9 x 9in.)
  • Supplied in packs of 100
Type Dry wipes
Quantity 100
Size 229 x 229mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot