Integrity® 600-0642 12 Clear Vinyl Gloves Large 100 Gloves Per Pack
Image Representative of Range

Integrity® 600-0642 12" Clear Vinyl Gloves Large 100 Gloves Per Pack

Standard range
Order Code:

87-9564

Brand: Integrity MPN: 600-0642
  • Quickly find another product in this range by Size:

    Extra large Large Medium
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2025

These Integrity 305mm (12in.) powder-free vinyl gloves are ISO 4 compatible and are suitable for protecting operators hands in the microelectronics and semiconductor industries as well as pharmaceutical, aerospace, automotive and medical applications. They are ambidextrous, bulk packed to ASTM D-3577 and have a 5 year shelf life from the date of manufacture.


  • Size: large
  • 305mm (12in.) long PVC textured gloves
  • Easily donning
  • Fit either hand
  • Tear and abrasion resistant
  • Comfortable fit and wear
  • Textured / pellets design
  • Low particle generation and ion content
  • Powder-free vinyl
  • ISO 4 compatible
  • Supplied double bagged, cleanroom packaged
  • ESD safe
Type Vinyl glove
Colour Clear
Quantity 100
Size Large

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot