Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £30.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Integrity® pink antistatic fingercots are ISO 5 cleanroom compatible. Their average surface resistivity is 1012Ω /sq. and average decay charge rate is less than 2 seconds. They are suitable for use with CLASS II / CATEGORY B static sensitive devices with a threshold sensitivity above 1000V (≥1000V). The fingercots are packaged in an electro-static shield bag for more extra protection from static charges.
Type | Fingercots |
---|---|
Colour | Pink |
Quantity | 720 |
Size | Extra large |
To use this facility please Sign In.
Sign In