Integrity® 600-2002 Cleanroom Pens Black Ink Sterile - 12 Pens

Integrity® 600-2002 Cleanroom Pens Black Ink Sterile - 12 Pens

Order Code:

87-9588

Brand: Integrity MPN: 600-2002
  • Country of Origin: Hong Kong

Discontinued


Integrity cleanroom pens have a barrel made from high-density polypropylene with an anti-roll pocket clip. They contain only low amounts of sodium, chlorides and heavy metals. The non-smearing permanent ink is compatible with Integrity cleanroom paper and notebooks. The pens are cleaned and packed in a controlled class 100 (ISO 5) cleanroom environment, and are double poly-packed with cleanroom bags.


  • Black ink - Sterile
  • ISO 4 compatible
  • Manufactured and packed within ISO 4 conditions
  • Ink-based pen with a nib designed to avoid attraction of particles
  • Chemical resistant
  • Compatible with IPA
  • Low-outgassing and low-particulate generation
  • Supplied in packs of 12 of a single colour
Type Sterile pen
Colour Black
Quantity 12
Size N/A

Reviews


Be the first to submit a review

Trustpilot