Integrity® 607-0004 A4 Technical Paper Green A4 Green 250 Sheets Per Pack
Image Representative of Range

Integrity® 607-0004 A4 Technical Paper Green A4 Green 250 Sheets Per Pack

Standard range
Order Code:

87-9602

Brand: Integrity MPN: 607-0004
  • Quickly find another product in this range by Colour:

    Blue Green Pink White Yellow
Qty Unit Price (Ex VAT)
1+ £14.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2025

Integrity green cleanroom technical paper is ISO 5 cleanroom processed and has low chloride and other ionic contamination. It is formulated without magnesium silicate and has excellent resistance to IPA. The paper is compatible with most writing inks without smearing and is available in a range of colours.


  • Colour: green
  • A4 size
  • Compatible with most inks without smearing
  • Excellent heat resistance
  • Suitable for laser printing and photocopiers
  • Ultra low particle and fibre generation
  • Ultra low ionic contamination
  • ISO 5 cleanroom processed
  • Vacuum-packed and double-bagged
  • ROHS compliant
  • Supplied in packs of 250 sheets
Type Technical paper
Colour Green
Quantity 250
Size A4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot