Integrity® 600-4004 Cleanroom Blue Contamination Control Mat 26x45 8x30 Sheet
Image Representative of Range

Integrity® 600-4004 Cleanroom Blue Contamination Control Mat 26"x45" 8x30 Sheet

Standard range
Order Code:

87-9652

Brand: Integrity MPN: 600-4004
  • Quickly find another product in this range by Size:

    457 x 1143mm 660 x 1143mm 914 x 914mm
Qty Unit Price (Ex VAT)
1+ £145.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/02/2025

Integrity® cleanroom contamination control mats are constructed from layers of film, coated with a tacky adhesive that effectively captures dirt and dust from foot-traffic and equipment wheels before they enter a controlled environment. When full, layers of the mat can be easily peeled off to reveal a new clean surface without cleaning.

The surface is not damaged by shoes, booties or cart wheels and have numbered corner tabs for easy tracking of remaining sheets. The mats are ideal for cleanrooms, laboratories and other clean environments.


  • Blue cleanroom tacky mats
  • 660 x 1143mm (26 x 45in.)
  • Remove contamination and clean shoe soles
  • Ideal for cleanrooms and pharmaceutical laboratory applications
  • Numbered layers
  • Available in a range of sizes
  • High-tack adhesive
  • Supplied in packs of 8 mats each containing 30 sheets
Type Tacky mat
Colour Blue
Quantity 8x 30
Size 660 x 1143mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot