Antistat 082-0044 ESD Bench Matting - Smooth Finish - 1.2m / 10m Roll - Blue
Image Representative of Range

Antistat 082-0044 ESD Bench Matting - Smooth Finish - 1.2m / 10m Roll - Blue

Standard range
Order Code:

87-9716

Brand: Antistat MPN: 082-0044
  • Quickly find another product in this range by Colour:

    Blue Green Grey
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2025

These great value anti-static mats from Antistat are designed to be laid out in workshops, laboratories or any other areas used for ESD components, computers, communication equipment and integrated circuits etc. These smooth-textured blue mats are 1.2m wide and supplied on 10m rolls.


  • Made from anti-static (conductive) and static-dissipative materials with synthetic rubber
  • 2mm thick double-layer structure
  • Surface layer is a 0.5mm thick static-dissipative layer
  • Bottom layer is a 1.5mm conductive layer
  • Manufacturer's part 082-0044
Type Mat
Colour Blue
Length 10,000mm
Width 1.2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot