Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antistat 066-0065 Economy Wrist Strap Set 4mm Stud to 4mm Banana Jack

Order Code:  

87-9822

 
Brand: Antistat MPN: 066-0065

Discontinued


A comfortable, fully-adjustable anti static wrist band and grounding lead set.

With a 1.8m (6ft.) long coiled earth lead fitted with a 4mm stud and a 4mm banana plug with crocodile clip, this is an ideal set to reduce the dangers of static electricity damage in your ESD Protected Area (EPA).

The fabric wrist strap and stainless steel design is hypo-allergenic to reduce the risks of skin allergies.


  • Comfortable and fully adjustable
  • Wrist strap has a conductive interior made of hypo-allergenic stainless steel and nylon filament
  • Wrist strap has a surface resistivity of 10³Ω
  • 1.8m (6ft.) grounding cord incorporating a 1MΩ resistor for operator safety
  • 4mm stud to 4mm banana plug cable with crocodile clip
  • Antistat type 066-0065
Colour Blue
Material Stretch fabric
Type Wriststrap set

Reviews


Be the first to submit a review

Trustpilot