Vigortronix VTX-146-625-140 625VA Toroidal Transformer 230V Primary 2 x 40V

Order Code:

88-0013

Brand: Vigortronix MPN: VTX-146-625-140

Discontinued


Toroidal transformer. Open style. 625VA. 230V AC primary winding. 2x 0-40V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 625VA
Primary Voltage 230V
Secondary Voltage 2 x 40V
Weight 5.2kg

Reviews


Be the first to submit a review

Trustpilot