Murata PS 22R224C 220µH ±10% Radial Leaded inductor

Standard range
Order Code:

88-1640

Brand: Murata PS MPN: 22R224C
Qty Unit Price (Ex VAT)
1+ £1.24
25+ £0.749
50+ £0.639
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayAdditional quantity lead time 14 days

Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.


  • 220uH inductance
  • 10% tolerance
  • 0.44A
  • 150 Q Factor
  • 1.05R DC resistance
  • 3.7MHz SRF
  • Ferrite core
  • Wire leaded terminal
  • 3mm pitch
Core Material Ferrite
DC Current Max 0.44A
DC Resistance 1.05Ω
Inductance 220µH
Inductance Tolerance 10%
Inductor Type Bobbin
Size 7.2 x 10.5mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot