Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.990 |
25+ | £0.929 |
50+ | £0.770 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.
Core Material | Ferrite |
---|---|
DC Current Max | 30mA |
DC Resistance | 115Ω |
Inductance | 47mH |
Inductance Tolerance | 10% |
Inductor Type | Bobbin |
Size | 7.2 x 10.5mm |
Terminal Type | Wire Leads |
To use this facility please Sign In.
Sign In