Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.15 |
25+ | £10.00 |
50+ | £8.52 |
100+ | £8.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
General purpose chassis mounting mains transformer, 6VA 0-9V, 0-9V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.
Height | 37mm |
---|---|
Length | 45mm |
Power | 6VA |
Primary Voltage | 2 x 120V |
Secondary Voltage | 2 x 9V |
Weight | 0.17kg |
Width | 36mm |
To use this facility please Sign In.
Sign In