Vigortronix VTX-126-012-612 Chassis Mains Transformer 12VA 2x 0-12V

Standard range
Order Code:

88-3716

Brand: Vigortronix MPN: VTX-126-012-612
Qty Unit Price (Ex VAT)
1+ £14.01
25+ £12.16
50+ £10.92
100+ £10.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

General purpose chassis mounting mains transformer, 12VA 0-12V, 0-12V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Height 50mm
Length 60mm
Power 12VA
Primary Voltage 2 x 120V
Secondary Voltage 2 x 12V
Weight 0.39kg
Width 45mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot