Vigortronix VTX-126-025-609 Chassis Mains Transformer 25VA 2x 0-9V

Standard range
Order Code:

88-3719

Brand: Vigortronix MPN: VTX-126-025-609
Qty Unit Price (Ex VAT)
1+ £20.69
25+ £17.95
50+ £16.13
100+ £15.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

General purpose chassis mounting mains transformer, 25VA 0-9V, 0-9V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Height 58mm
Length 69mm
Power 25VA
Primary Voltage 2 x 120V
Secondary Voltage 2 x 9V
Weight 0.675kg
Width 53mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot