Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-121-3015-206 Encapsulated PCB Transformer 230V 1.5VA 0-6V 0-6V

Standard range
Order Code:  

88-3739

 
Brand: Vigortronix MPN: VTX-121-3015-206
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.35
25+ £1.83
50+ £1.71
100+ £1.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayAdditional 15 due on 12/11/2024

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (1.5VA) and secondary (2x0-6V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 1.5VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3015-206
Power 1.5VA
Primary Voltage 230V
Secondary Voltage 2 x 6V
Weight 80g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot