Christmas Opening Hours and Delivery Dates here

Vigortronix VTX-121-3015-212 Encapsulated PCB Transformer 230V 1.5VA 0-12V

Order Code:

88-3741

Brand: Vigortronix MPN: VTX-121-3015-212
Qty Unit Price (Ex VAT)
1+ £2.44
25+ £1.89
50+ £1.66
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock9 due on 13/01/2026


PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (1.5VA) and secondary (2x0-12V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 1.5VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3015-212
Primary Voltages 230V
Secondary Voltages 2 x 12V
Power Rating 1.5VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot