Vigortronix VTX-146-100-212 Toroidal Transformer 100VA 0-12V

Order Code:

88-3810

Brand: Vigortronix MPN: VTX-146-100-212

Discontinued


High quality toroidal transformer, 100VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 100VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 1.1kg

Questions


*Question functionality currently disabled


Thursday, January 3, 2013 Question by: Rapid Customer | Product code: 88-3810
Q. Hi there Please can you advise the dimensions of the toroidal transformer model VTX 146 100 212. I.E. outer and inner diameter and thickness. Thanks
A. Hi Tim. Thank you for your question. This product's dimensions are as follows: 91mm outer diameter, 35mm inner diameter and 45mm thick.

Reviews


Be the first to submit a review

Trustpilot