Vigortronix VTX-146-225-215 Toroidal Transformer 225VA 0-15V

Order Code:

88-3827

Brand: Vigortronix MPN: VTX-146-225-215

Discontinued


High quality toroidal transformer, 225VA 0-15V, 0-15V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 225VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Weight 2.2kg

Reviews


Be the first to submit a review

Trustpilot