Vigortronix VTX-146-225-218 Toroidal Transformer 225VA 0-18V

Order Code:

88-3828

Brand: Vigortronix MPN: VTX-146-225-218

Discontinued


High quality toroidal transformer, 225VA 0-18V, 0-18V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 225VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 18V
Weight 2.2kg

Reviews


Quality and value

Reviewed by: Tony Thompson - Monday, April 28, 2014
The transformer is heavily built and therefore a weighty item, always a good sign of quality with a transformer. When compared with other companies, this was excellent value for money. I have not as yet tested the transformer as it is part of an ongoing hi-fi amplifier project but I have every confidence it will prove to work very well.


Trustpilot