Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vigortronix VTX-146-300-255 Toroidal Transformer 300VA 0-55V

Vigortronix VTX-146-300-255 Toroidal Transformer 300VA 0-55V

Order Code:  

88-3837

 
Brand: Vigortronix MPN: VTX-146-300-255 PCB Symbol, Footprint or 3D Model

Discontinued


High quality toroidal transformer, 300VA 0-55V, 0-55V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 300VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 55V
Weight 2.78kg

Reviews


Be the first to submit a review

Trustpilot