Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-146-500-235 Toroidal Transformer 500VA 0-35V

Order Code:  

88-3839

 
Brand: Vigortronix MPN: VTX-146-500-235 PCB Symbol, Footprint or 3D Model

Discontinued


High quality toroidal transformer, 500VA 0-35V, 0-35V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 500VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 35V
Weight 4.3kg

Reviews


Fantastic deal

Reviewed by: Ivan Axelsen - 26 March 2012
This is realy a special offer, because in Norway I have to pay 105 BPS. fore the same product. so I have allredy bought 2 pices, just in case.


Trustpilot