Vigortronix VTX-146-1000-250 Toroidal Transformer 1000VA 0-50V

Vigortronix VTX-146-1000-250 Toroidal Transformer 1000VA 0-50V

Order Code:

88-3852

Brand: Vigortronix MPN: VTX-146-1000-250

Discontinued


High quality toroidal transformer, 1000VA 0-50V, 0-50V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 1000VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 50V
Weight 7.48kg

Reviews


Be the first to submit a review

Trustpilot