Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.91 |
25+ | £13.59 |
50+ | £12.70 |
100+ | £11.83 |
Re-reeling orders placed after 16:30 will be processed the next working day.
General purpose chassis mounting mains transformer, 20VA 0-15V, 0-15V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.
Height | 50mm |
---|---|
Length | 60mm |
Power | 20VA |
Primary Voltage | 2 x 120V |
Secondary Voltage | 2 x 15V |
Weight | 0.53kg |
Width | 52mm |
To use this facility please Sign In.
Sign In