Vigortronix VTX-126-020-618 Chassis Mains Transformer 20VA 2x 0-18V

Standard range
Order Code:

88-3858

Brand: Vigortronix MPN: VTX-126-020-618
Qty Unit Price (Ex VAT)
1+ £17.38
25+ £15.25
50+ £13.81
100+ £13.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

General purpose chassis mounting mains transformer, 20VA 0-18V, 0-18V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Height 50mm
Length 60mm
Power 20VA
Primary Voltage 2 x 120V
Secondary Voltage 2 x 18V
Weight 0.53kg
Width 52mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot