Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
General purpose chassis mounting mains transformer, 20VA 0-20V, 0-20V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.
Height | 50mm |
---|---|
Length | 60mm |
Power | 20VA |
Primary Voltage | 2 x 120V |
Secondary Voltage | 2 x 20V |
Weight | 0.53kg |
Width | 52mm |
To use this facility please Sign In.
Sign In