Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
PCB mounting transformer from Vigortronix with dual (2 x 115V 3VA) primary and dual secondary windings (2 x 9V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.
Height | 30mm |
---|---|
Length | 38mm |
Power | 3VA |
Primary Voltage | 2 x 115V |
Secondary Voltage | 2 x 9V |
Weight | 140g |
Width | 32mm |
To use this facility please Sign In.
Sign In