Christmas Opening Hours and Delivery Dates here
Vigortronix VTX-120-4206-424 PCB Transformer 115V+115V 6VA 24V+24V

Image Representative of Range

Vigortronix VTX-120-4206-424 PCB Transformer 115V+115V 6VA 24V+24V

Order Code:

88-3895

Brand: Vigortronix MPN: VTX-120-4206-424
Qty Unit Price (Ex VAT)
1+ £8.23
25+ £6.66
50+ £5.61
100+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

PCB mounting transformer from Vigortronix with dual (2 x 115V 6VA) primary and dual secondary windings (2 x 24V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.


  • High quality PCB transformer
  • Power 6VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-4206-424
Primary Voltages 2 x 115V
Secondary Voltages 2 x 24V
Power Rating 6VA
Height 32mm
Length 43mm
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot