Christmas Opening Hours and Delivery Dates here
Vigortronix VTX-120-5412-420 PCB Transformer 115V+115V 12VA 20V+20V

Image Representative of Range

Vigortronix VTX-120-5412-420 PCB Transformer 115V+115V 12VA 20V+20V

Order Code:

88-3900

Brand: Vigortronix MPN: VTX-120-5412-420
Qty Unit Price (Ex VAT)
1+ £11.05
25+ £8.92
50+ £7.53
100+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

PCB mounting transformer from Vigortronix with dual (2 x 115V 12VA) primary and dual secondary windings (2 x 20V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.


  • High quality PCB transformer
  • Power 12VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-5412-420
Primary Voltages 2 x 115V
Secondary Voltages 2 x 20V
Power Rating 12VA
Height 39mm
Length 54mm
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot