Vigortronix VTX-126-006-2045 Chassis Transformer 230V 6VA 4.5V+4.5V

Order Code:

88-3902

Brand: Vigortronix MPN: VTX-126-006-2045

Discontinued


A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 37mm
Length 45mm
Power 6VA
Primary Voltage 230V
Secondary Voltage 2 x 4.5V
Weight 0.17kg
Width 36mm

Questions


*Question functionality currently disabled


Tuesday, July 28, 2015 Question by: Rapid Customer | Product code: 88-3902
Q. Hi I am looking for a power supply to power a 5v 1a rectified and regulated board which will connect 2 high sensitive switching relays at 6v Max 125vac can you tell me what product is best? Regards Rob
A. Hi Rob, thank you for your question. Please consider 85-2955.

Reviews


Be the first to submit a review

Trustpilot