Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-126-012-206 Chassis Transformer 230V 12VA 6V+6V

Order Code:  

88-3911

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-012-206 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.62
25+ £12.00
50+ £10.92
100+ £10.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 50mm
Length 60mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 6V
Weight 0.39kg
Width 45mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot