Vigortronix VTX-126-020-2075 Chassis Transformer 230V 20VA 7.5V+7.5V

Standard range
Order Code:

88-3920

Brand: Vigortronix MPN: VTX-126-020-2075
Qty Unit Price (Ex VAT)
1+ £15.48
25+ £14.11
50+ £13.20
100+ £12.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 50mm
Length 60mm
Power 20VA
Primary Voltage 230V
Secondary Voltage 2 x 7.5V
Weight 0.53kg
Width 52mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot