Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.11 |
25+ | £23.37 |
50+ | £21.56 |
100+ | £20.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
Height | 65mm |
---|---|
Length | 79mm |
Power | 50VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 12V |
Weight | 0.985kg |
Width | 58mm |
To use this facility please Sign In.
Sign In