Vigortronix VTX-126-050-215 Chassis Transformer 230V 50VA 15V+15V

Standard range
Order Code:

88-3931

Brand: Vigortronix MPN: VTX-126-050-215
Qty Unit Price (Ex VAT)
1+ £25.61
25+ £23.18
50+ £21.56
100+ £20.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 65mm
Length 79mm
Power 50VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight 0.985kg
Width 58mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot