Vigortronix VTX-126-050-218 Chassis Transformer 230V 50VA 18V+18V

Order Code:

88-3932

Brand: Vigortronix MPN: VTX-126-050-218

Discontinued


A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 65mm
Length 79mm
Power 50VA
Primary Voltage 230V
Secondary Voltage 2 x 18V
Weight 0.985kg
Width 58mm

Reviews


Be the first to submit a review

Trustpilot