Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-126-050-220 Chassis Transformer 230V 50VA 20V+20V

Standard range
Order Code:  

88-3933

 
Brand: Vigortronix MPN: VTX-126-050-220
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £22.38
25+ £20.40
50+ £19.09
100+ £17.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 65mm
Length 79mm
Power 50VA
Primary Voltage 230V
Secondary Voltage 2 x 20V
Weight 0.985kg
Width 58mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot