Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vigortronix VTX-126-075-212 Chassis Transformer 230V 75VA 12V+12V

Vigortronix VTX-126-075-212 Chassis Transformer 230V 75VA 12V+12V

Order Code:  

88-3938

 
Brand: Vigortronix MPN: VTX-126-075-212 PCB Symbol, Footprint or 3D Model

Discontinued


A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 75mm
Length 89mm
Power 75VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 1.4kg
Width 65mm

Reviews


Be the first to submit a review

Trustpilot