Vigortronix VTX-126-100-2075 Chassis Transformer 230V 100VA 7.5V+7.5V

Image Representative of Range

Vigortronix VTX-126-100-2075 Chassis Transformer 230V 100VA 7.5V+7.5V

Extended range
Order Code:

88-3945

Brand: Vigortronix MPN: VTX-126-100-2075
Qty Unit Price (Ex VAT)
1+ £48.90
25+ £39.55
50+ £33.30
100+ £32.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2025

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 75mm
Length 89mm
Power 100VA
Primary Voltage 230V
Secondary Voltage 2 x 7.5V
Weight 1.55kg
Width 65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot