Vigortronix VTX-126-100-212 Chassis Transformer 230V 100VA 12V+12V

Standard range
Order Code:

88-3947

Brand: Vigortronix MPN: VTX-126-100-212
Qty Unit Price (Ex VAT)
1+ £33.16
25+ £30.24
50+ £28.29
100+ £26.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 75mm
Length 89mm
Power 100VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 1.55kg
Width 65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot