Vigortronix VTX-120-006-520 PCB Transformer 110/220/240VAc 6VA - 20+20V

Standard range
Order Code:

88-5164

Brand: Vigortronix MPN: VTX-120-006-520
Qty Unit Price (Ex VAT)
1+ £8.61
25+ £7.83
50+ £7.34
100+ £6.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

This PCB mount transformer from the Vigortronix 5 series has two Primary Windings voltage configurations of 0 to 110V + 0 to 110V-130V. These configurations allow for supply voltages of 110V/220V/240V 50/60Hz.


  • High quality PCB transformer
  • Power range: 6VA
  • 110/220 and 240V Primary
  • Output voltage 2 x 20V AC
  • Manufactured and tested in accordance with EN61558, EN60950, CE
  • Manufacturer's part VTX-120-006-520
Height 36mm
Length 43mm
Power 6VA
Primary Voltage 110 / 220 / 240V
Secondary Voltage 2 x 20V
Weight 180g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot