Vigortronix VTX-120-012-512 PCB Transformer 110/220/240VAc 12VA - 12+12V

Extended range
Order Code:

88-5168

Brand: Vigortronix MPN: VTX-120-012-512
Qty Unit Price (Ex VAT)
1+ £10.25
25+ £9.39
50+ £8.78
100+ £8.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This PCB mount transformer from the Vigortronix 5 series has two Primary Windings voltage configurations of 0 to 110V + 0 to 110V-130V. These configurations allow for supply voltages of 110V/220V/240V 50/60Hz.


  • High quality PCB transformer
  • Power range: 12VA
  • 110/220 and 240V Primary
  • Output voltage 2 x 12V AC
  • Manufactured and tested in accordance with EN61558, EN60950, CE
  • Manufacturer's part VTX-120-012-512
Height 47.75mm
Length 57.25mm
Power 12VA
Primary Voltage 110 / 220 / 240V
Secondary Voltage 2 x 12V
Weight 390g
Width 45.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot