Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Drop-forged Chrome Molybdenum steel adaptor. Suitable for use on all types of air impact tool. Phosphate finish for added corrosion resistance.
Model No | AK5405 |
Drive: | 1"Sq(F) x 3/4"Sq(M) |
Length: | 70mm |
Material: | CrM |
Nett Weight: | 0.55Kg |
Type | Impact adaptor |
---|---|
Female | 1in |
Lifetime Warranty | Yes |
Male | 3/4in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In